Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.980 |
5+ | €7.760 |
10+ | €7.330 |
20+ | €6.540 |
50+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€11.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1122
Order Code4049867
Technical Datasheet
Battery Sizes Accepted20700, 21700
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT holder for 20700 and 21700 cell with coil spring
- Number of cells: 1
- High temperature heat resistant UL 94 V-0 nylon base material
- Tin nickel flash over nickel plated stainless steel contact material
- Spring eyeleted to base
Technical Specifications
Battery Sizes Accepted
20700, 21700
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268