Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.840 |
5+ | €4.870 |
10+ | €4.150 |
20+ | €3.930 |
50+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€8.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2139
Order Code4049850
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries1
Battery Holder MountRivet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulated battery holder for 1 AA cell (all contacts insulated)
- Number of cells: 1
- Stainless steel base material
- Mounting: Rivet
- Nickel plated spring steel clip material
- Tin plated brass lug material
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Rivet
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009