Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.180 |
5+ | €6.710 |
10+ | €5.730 |
20+ | €5.420 |
50+ | €4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€12.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2173
Order Code4049875
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries1
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1 C cell insulated battery holder with solder lugs
- Number of cells: 1
- Stainless steel base material
- Rivet mounting
- Nickel plated spring steel clip material
- Tin plated brass lug material
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009