Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.540 |
5+ | €10.050 |
10+ | €9.500 |
20+ | €7.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2439
Order Code4049814
Product RangeDENSI-PAK Series
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountWire Leads
Product RangeDENSI-PAK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IP65 water resistant holder for 3 AA cell
- Number of cells: 3
- ABS holder material
- Wire leads mounting
- Water Resistant to IP65 standards
- Supplied with sealed on / off switch
- Zinc plated steel screw
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
DENSI-PAK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034727