Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €1.720 |
25+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2473CN
Order Code4049844
Technical Datasheet
Battery Sizes AcceptedN
No. of Batteries2
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 N or 12V cell holder with PC connector
- Number of cells: 2
- Polypropylene holder material
- Wire mounting
- 152.4mm long 26 AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural colour, UL 94V-0 PA66 connector
- Positive (red) connected to pin 1 and negative (black) connected to pin 3
Technical Specifications
Battery Sizes Accepted
N
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005389