Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2484
Order Code1650688
Product RangeDENSI-PAK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2484
Order Code1650688
Product RangeDENSI-PAK Series
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries3
Battery Holder MountThrough Hole
Product RangeDENSI-PAK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2484 is a Battery Holder made of ABS with nickel plated steel spring. This economical design battery holder features 6-inch long and accepts tinned #26AWG (red and block) UL/CSA1007 end strip wires. The DENSI-PAK® batteries are securely held in place to assure a positive connection and maintain a low contact resistance. This holder supports high density on or off board, positions anywhere for easy access to batteries. This holder supports 3 batteries of AA size.
- 4.5V Holds three cells
- Contact springs self-adjust to variations in battery length
- Snap-on cover protects and secures batteries
- Withstands shock and vibration
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
3
Product Range
DENSI-PAK Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144