Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €1.010 |
50+ | €0.557 |
100+ | €0.476 |
250+ | €0.450 |
Price for:Each
Minimum: 10
Multiple: 10
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No296
Order Code4049819
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsLeaf Spring
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 cell leaf spring (right) battery contact
- Number of cells: 2
- Cell size is AAA, AAAA, N, A23, A27
- Nickel plating/finish
- Spring steel material
- Case mounting
- Designed to clip over panels from 1.5mm to 1.7mm
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Leaf Spring
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000667