Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.190 |
50+ | €0.660 |
100+ | €0.563 |
250+ | €0.531 |
Price for:Each
Minimum: 10
Multiple: 10
€11.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3009
Order Code1650696
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 24mm
Battery TerminalsPCB Pins
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3009 is a Coin-cell Retainer with tin-nickel-plate phosphor bronze contacts. This battery retainer engineered with reliable spring tension, the contacts assure low resistance while firmly securing the battery within the retainer. Solder tails located outside of retainer body which facilitates visual inspection of the solder joints. This retainer is compatible with most vacuum and mechanical pick and place assembly systems. This tin-nickel plated through hole mount retainer is ideal high temperature soldering applications. The 3000 series contact retain cell securely and withstand shock and vibration.
- Compatible with all wave and reflow operations
- Flow-hole solder tail designed for increased joint strength
- Quick and easy battery installation and replacement
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159