Print Page
Image is for illustrative purposes only. Please refer to product description.
351 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.010 |
50+ | €0.561 |
100+ | €0.478 |
250+ | €0.451 |
Price for:Each
Minimum: 10
Multiple: 10
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3012
Order Code1650697
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
Product Overview
The 3012 is a surface mount Battery Holder/Retainer for 16mm cell. Phosphor bronze construction with tin-nickel plating. Suitable for BR1612, BR1616, CR1616, CR1620 and DL1632 batteries.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549