Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
10+ | €2.380 |
25+ | €2.040 |
50+ | €1.920 |
100+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No503
Order Code4049821
Technical Datasheet
Battery Sizes Accepted1/3N
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- THM 1/3 N cell horizontal PC holder with fair leg
- Number of cells: 1
- High temperature, heat resistant, UL 94 V-0 nylon housing
- 2 button Cell batteries can be installed in series SR44, 357,MS76,G-13,303,V313,PX76A
- Gold plated phosphor bronze contact material
Technical Specifications
Battery Sizes Accepted
1/3N
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001774