Print Page
Image is for illustrative purposes only. Please refer to product description.
5,566 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
25+ | €1.260 |
50+ | €1.150 |
100+ | €1.050 |
500+ | €0.908 |
1000+ | €0.852 |
5000+ | €0.719 |
10000+ | €0.699 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No504TR
Order Code3270398
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Battery Holder Mount
SMD
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536