Print Page
Image is for illustrative purposes only. Please refer to product description.
2,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.567 |
50+ | €0.386 |
100+ | €0.293 |
500+ | €0.236 |
Price for:Each
Minimum: 10
Multiple: 10
€5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5201
Order Code1339845
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5201 is a 1-cell negative Spring Battery Contact with tab and it is suitable for use with AA, A batteries. The 5201 features economical and reliable contacts are ideal for molded cases with self-contained battery compartments. Solder tab design for versatile PC mounting or wire lead attachment. Spring contact design adjusts to varying battery Lengths and provides low contact resistance and dependable connections. Constructed of nickel-plated 0.020" thick steel. Spring contact constructed of nickel-plated spring steel.
- Molded cases
- Excellent mechanical construction
- Single and dual contact design
- Spacing saving
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068