Print Page
Image is for illustrative purposes only. Please refer to product description.
2,123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.730 |
50+ | €0.548 |
100+ | €0.533 |
Price for:Each
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No724
Order Code2909159
Technical Datasheet
Bumper / Feet MountingScrew
Height6.4mm
Base Diameter17.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourGrey
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 724 is a gray screw mounting Recessed Bumper made of Buna-S EPDN thermoplastic body
- It provides excellent traction and shock absorbing qualities
- It features round bumper/feet style and #6 screw size
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
17.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
6.4mm
Base Width
-
Bumper / Feet Colour
Grey
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134