Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €2.270 |
25+ | €1.460 |
50+ | €1.380 |
100+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No967
Order Code4049831
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
Battery TerminalsPCB Pins
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 9Volt snap on contact assembly with 3mm PCB pins
- Number of cells: 1
- Fibre base material
- THM mounting
- Nickel plated steel contact
- Tin plated brass pin material
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Contact Material
Steel
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001456