Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.600 |
12+ | €22.110 |
24+ | €21.670 |
60+ | €21.230 |
Price for:Each
Minimum: 1
Multiple: 1
€22.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKF
Manufacturer Part No1002
Order Code1467383
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1002 is an Electrical Contact Cleaner features deoxidation, lubrication of electrical and electronic contacts without disassembly.
- Quickly penetrates and loosens deposits of oxides and sulphides on the contacts
- Lubricate the surfaces for optimal flow of electric current
- Leaves a long lasting protective film
Applications
Industrial
Warnings
Do not disrupt the circuits and restores the electrical constants. Do not attack plastics, rubber and marking.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
UN Hazard Code:1950