Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.440 |
5+ | €21.500 |
10+ | €20.060 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKF
Manufacturer Part No1004
Order Code3916583
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume650ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1004 is a Cleaner Degreaser Bottle is in the form of colourless liquid under pressure with solvent odour and insoluble in water, it is chemically stable. For electrical and electronic application.
- 40 to 65°C Boiling point
- <lt/>0°C Flash point
- 1 Evaporation rate
- 38kPa Vapour pressure
- 0.645g/cm³ Relative density
- <gt/>200°C Auto-ignition
Applications
Industrial
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
650ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950