Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No9510
Order Code1467394
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodCan
Volume650ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 9510 is a natural coloured multipurpose EP (extreme pressure)-lithium soap-based Grease Lubricant for rolling-element and sliding-contact bearings in all usual speed ranges. The chemically acting EP additives make the grease suitable for applications in which impact loads and vibrations occur. It is suitable for rolling-element bearings, sliding-contact bearings, sliding guides, linear motion guides, joints, splined shafts and screw spindles.
- Good oxidation stability
- Extreme worked penetration
- High pressure resistance
- Good protection against corrosion
- Adheres well
- Water resistant up to 90°C
Applications
Industrial
Technical Specifications
Lubricant Type
Grease Lithium
Volume
650ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
UN Hazard Code:1950