Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81AB57
Order Code1703737
Product RangeK81 Series
Also Known As2-1618241-0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €372.380 | 
| 10+ | €350.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€372.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK81AB57
Order Code1703737
Product RangeK81 Series
Also Known As2-1618241-0
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage26.5VDC
Contact Current10A
Product RangeK81 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC10kV
Contact Material-
Coil Resistance290ohm
Product Overview
The K81AB57 is a general-purpose Power Relay with 1-form-A SPST-NO contact and stud terminals. This 2-1618241-0 panel mount power relay features make and break switch up to 10kV. Vacuum-sealed contacts for low-current load switching.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
10kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
K81 Series
Coil Type
DC
Relay Terminals
Stud
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
Product traceability