Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No4-1618391-2
Order Code2885515
Product RangeKILOVAC LEV100
Also Known AsLEV100A6ANH
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.610 |
Price for:Each
Minimum: 1
Multiple: 1
€115.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No4-1618391-2
Order Code2885515
Product RangeKILOVAC LEV100
Also Known AsLEV100A6ANH
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom48V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeKILOVAC LEV100
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
48V
Load Current Resistive
100A
Product Range
KILOVAC LEV100
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2