7557
Science Precision Wipes, Kimtech, 24 Cartons x 100 Wipes, White, 2 ply
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.330 |
5+ | €51.040 |
Product Information
Product Overview
7557 is a KIMTECH SCIENCE delicate task wipes - 100 sheets / white /2 ply. Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 2-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics.
- Suitable for cleaning liquids and dust
- Equipped with anti-static dispensing to reduce lint and antistatic discharge
- Features low-lint tissue softness, making them ideal for delicate cleaning applications
Technical Specifications
-
205mm
To Be Advised
200mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate