Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10CGKWA
Order Code2079881
Your Part Number
Technical Datasheet
175 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.050 |
| 10+ | €2.670 |
| 25+ | €2.570 |
| 50+ | €2.470 |
| 100+ | €2.420 |
| 500+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10CGKWA
Order Code2079881
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity28mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-10CGKWA is a 10-segment LED Bar Graph Array with white diffused lens. The green device is made with AlGaInP on GaAs substrate light emitting diode.
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
- End stackable
- Mechanically rugged
- Standard - Grey face, white segment
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
28mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002415