Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10GWA
Order Code2290324
Your Part Number
Technical Datasheet
617 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.620 |
| 10+ | €2.820 |
| 25+ | €2.610 |
| 50+ | €2.400 |
| 100+ | €2.010 |
| 500+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10GWA
Order Code2290324
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity12mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DC-10GWA is a 10-segment LED Bar Graph Array with through hole display mounting method. The Green source colour device is made with gallium phosphide green light emitting diode. 25.4 x 10.16mm display size, 12mcd luminous intensity, standard grey face and white segment. Suitable for level indicators.
- Low current operation
- Excellent On/Off contrast
- End stackable
- Mechanically rugged
Applications
Industrial, Test & Measurement
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
12mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031