Print Page
Image is for illustrative purposes only. Please refer to product description.
22,889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.814 |
10+ | €0.800 |
25+ | €0.786 |
50+ | €0.735 |
100+ | €0.671 |
150+ | €0.584 |
200+ | €0.572 |
250+ | €0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB817-B
Order Code2001651
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KB817-B is a 1-channel 4-pin general purpose Optically Coupled Isolator containing a GaAS light emitting diode and an NPN silicon phototransistor. The single transistor type optocoupler is suitable for registers, copiers, automatic vending machines, programmable logic controller, signal transmission between circuits of different potentials and impedances.
- High isolation voltage
- Lead forming (gull wing) type, for surface mounting
- Moisture sensitivity level-4
- 2.54mm Lead pitch
- ≥0.6mm Solid insulation thickness between emitting diode and output phototransistor
- 50mA Forward current
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726