Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-2006SURKVBDC-5MAV
Order Code4230015
Technical Datasheet
1,400 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.576 |
| 10+ | €0.544 |
| 25+ | €0.530 |
| 50+ | €0.503 |
| 100+ | €0.472 |
| 150+ | €0.461 |
| 200+ | €0.451 |
| 250+ | €0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-2006SURKVBDC-5MAV
Order Code4230015
Technical Datasheet
LED ColourHyper Red, Blue
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourHR 20mA, B 20mA
Luminous Intensity / ColourHR 240mcd, B 90mcd
Forward Voltage / ColourHR 1.95V, B 3.3V
Wavelength / ColourHR 630nm, B 468nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Hyper Red, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
HR 240mcd, B 90mcd
Wavelength / Colour
HR 630nm, B 468nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
HR 20mA, B 20mA
Forward Voltage / Colour
HR 1.95V, B 3.3V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001