Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.725 |
| 10+ | €0.716 |
| 25+ | €0.707 |
| 50+ | €0.698 |
| 100+ | €0.689 |
| 150+ | €0.672 |
| 200+ | €0.655 |
| 250+ | €0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1ZGC
Order Code4308548
Technical Datasheet
LED ColourBlue, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourB 5mA, G 5mA
Luminous Intensity / ColourB 40mcd, G 200mcd
Forward Voltage / ColourB 2.9V, G 2.85V
Wavelength / ColourB 468nm, G 525nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Blue, Green
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
B 40mcd, G 200mcd
Wavelength / Colour
B 468nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
B 5mA, G 5mA
Forward Voltage / Colour
B 2.9V, G 2.85V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001