Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.658 |
| 10+ | €0.650 |
| 25+ | €0.642 |
| 50+ | €0.633 |
| 100+ | €0.625 |
| 150+ | €0.610 |
| 200+ | €0.594 |
| 250+ | €0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607ZGSEEKKC-TT
Order Code4308551
Technical Datasheet
LED ColourHyper Red, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourHR 5mA, G 5mA
Luminous Intensity / ColourG 200mcd, HR 75mcd
Forward Voltage / ColourG 2.85V, HR 1.95V
Wavelength / ColourG 525nm, HR 624nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Hyper Red, Green
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
G 200mcd, HR 75mcd
Wavelength / Colour
G 525nm, HR 624nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
HR 5mA, G 5mA
Forward Voltage / Colour
G 2.85V, HR 1.95V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001