Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.310 |
Price for:Each
Minimum: 20000
Multiple: 20000
€6,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59GYW
Order Code2001773
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourG 25mA, Y 30mA
Luminous Intensity / ColourG 50mcd, Y 40mcd
Forward Voltage / ColourG 2.2V, Y 2.1V
Wavelength / ColourG 568nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-59GYW is an Indicator Lamp with white diffused lens. The green source colour device is made with gallium phosphide green light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
G 50mcd, Y 40mcd
Wavelength / Colour
G 568nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
G 25mA, Y 30mA
Forward Voltage / Colour
G 2.2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351