Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93DP3C
Order Code2290440
Product Range3mm Phototransistor
Technical Datasheet
924 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.348 |
10+ | €0.299 |
25+ | €0.294 |
50+ | €0.288 |
100+ | €0.270 |
150+ | €0.246 |
200+ | €0.241 |
250+ | €0.236 |
Price for:Each
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93DP3C
Order Code2290440
Product Range3mm Phototransistor
Technical Datasheet
Wavelength Typ940nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range3mm Phototransistor
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-93DP3C is a 3mm Phototransistor. It is made of NPN silicon. This phototransistor supports 940nm wavelength.
- Mechanically and Spectrally Matched to Infrared Emitting LED Lamp
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
3mm Phototransistor
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175