Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
5+ | €6.240 |
10+ | €5.690 |
25+ | €4.960 |
50+ | €4.610 |
100+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoPDA54-11EWA
Order Code2290412
Technical Datasheet
LED ColourRed
Forward Current If20mA
Luminous Intensity4.7mcd
No. of Digits / Alpha2
Character Size13.8mm
Supply Voltage2V
Display Area Width25.2mm
Character Format14 Segment
Display Area Height21.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
4.7mcd
Character Size
13.8mm
Display Area Width
25.2mm
Display Area Height
21.2mm
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
2V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004396