Print Page
Image is for illustrative purposes only. Please refer to product description.
5,316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.462 |
10+ | €0.396 |
25+ | €0.381 |
50+ | €0.369 |
100+ | €0.357 |
150+ | €0.325 |
200+ | €0.305 |
250+ | €0.284 |
Price for:Each
Minimum: 5
Multiple: 5
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-52
Order Code2001785
Technical Datasheet
Height6.7mm
External Diameter7.1mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTC-52 is a 7.1mm Housing Clip and Ring made of nylon 6.6 (polyamide 6.6) clip and PE (polyethylene) ring for use with LED lamps. It is suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Height
6.7mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
External Diameter
7.1mm
Product Range
-
Technical Docs (2)
Alternatives for RTC-52
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155