Print Page
Image is for illustrative purposes only. Please refer to product description.
208 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
5+ | €1.130 |
10+ | €1.040 |
25+ | €0.955 |
50+ | €0.919 |
168+ | €0.882 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKCG0603
Order Code2215077
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Sound Pressure Level (SPL)85dBA
Supply Voltage Max4V
Resonant Frequency3kHz
Transducer MountingThrough Hole
Operating Current Max150mA
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCG0603 is a 150mA/4V Magnetic Buzzer, PPO construction, gold-plated pin type terminal, 85dBA sound level and 3kHz resonant frequency. It features compact size. Suitable for card reader, scanner and remote control applications.
- -20 to 60°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4V
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
3kHz
Operating Current Max
150mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for KCG0603
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053