Print Page
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008
Order Code1502733
Product RangeKDMG
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS150mW
Driver TypeMicro
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom150mW
Sensitivity (dB)93dB
Resonant Frequency450Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Frequency Response Min450Hz
Frequency Response Max6kHz
Product RangeKDMG
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric5mm
External Depth - Imperial0.197"
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Magnet dimensions: Ø12.5mm x 1.5mm
- Magnet material: Nd-Fe-B
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
External Diameter - Metric
36mm
Sensitivity (dB)
93dB
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
1.417"
Frequency Response Max
6kHz
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (17-Jan-2023)
Power Rating RMS
150mW
Impedance
8ohm
Power Rating Nom
150mW
Resonant Frequency
450Hz
Speaker Shape
Round
Frequency Response Min
450Hz
Product Range
KDMG
Power Rating Max
300mW
External Depth - Imperial
0.197"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008