Print Page
362 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
5+ | €0.903 |
10+ | €0.772 |
20+ | €0.653 |
40+ | €0.612 |
100+ | €0.567 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKECG2742TBL-A
Order Code1502744
Product RangeKECG2742
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-42dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product RangeKECG2742
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KECG2742PBL-A from Kingstate is an electret condenser microphone. An electret microphone is a type of electrostatic capacitor based microphone, which eliminates the need for a polarizing power supply by using a permanently charged material.
- Sensitivity is -42dB
- Operating voltage is 2VDC
- Impedance is 2.2Kohm
- Rated voltage is 10VDC
- Sensitivity reduction is -3dB at f=1KHz, 1Pa, Vs=2.0VDC. to 1.5VDC
- Frequency range from 20Hz to 20KHz
- Maximum current consumption is 0.5mA at Vs=2.0VDC, RL=2.2Kohm
- Signal to noise ratio is 60dBA
- Omni directional directivity
- 6mm x 2.7mm dimension
- Connection: Pin terminal
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Output Impedance
2.2kohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Min
-
Sensitivity (dB)
-42dB
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
KECG2742
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068