Print Page
Image is for illustrative purposes only. Please refer to product description.
743 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
5+ | €2.320 |
10+ | €2.160 |
20+ | €1.960 |
40+ | €1.810 |
100+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKEIG4537TFL-N
Order Code2215104
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityUnidirectional
Frequency Response Max12kHz
Signal to Noise Ratio (SNR)69dB
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max9VDC
Drain Current Max400µA
Sensitivity (dB)-37dB
Output Impedance1.8kohm
Impedance1.8kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KEIG4537TFL-N is a 0.4mA 1.5VDC high performance unidirectional Electret Condenser Microphone, aluminium construction, 69dBA signal-to-noise ratio, -39dB sensitivity and 100Hz to 12kHz frequency range. Suitable for Bluetooth, webcam applications.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Frequency Response Max
12kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
9VDC
Sensitivity (dB)
-37dB
Impedance
1.8kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Microphone Type
ECM
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
69dB
Supply Voltage Min
1.5VDC
Drain Current Max
400µA
Output Impedance
1.8kohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907