Print Page
Image is for illustrative purposes only. Please refer to product description.
1,853 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
50+ | €1.010 |
100+ | €0.932 |
250+ | €0.865 |
500+ | €0.826 |
1000+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1603
Order Code1502709
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)70dB
Resonant Frequency-
Supply Voltage Max25V
Operating Current Max3mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance10cm
Capacitance0.014µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The KMTG1603 from Kingstate is a surface mount piezo transducer.
- Rated frequency of 4KHz
- Maximum rated voltage of 25Vpp
- Minimum sound pressure level is 78dB at10cm/3Vp-p, sqaure wave, 4.0KHz
- Electrostatic capacity is 16,000pF at 1KHz/1V
- Operating Temperature range from -40°C to 70°C
- Dimension is 16mm x 16mm x 2.5mm
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
-
Operating Current Max
3mA
Drive Circuit
-
Capacitance
0.014µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096