Print Page
Image is for illustrative purposes only. Please refer to product description.
436 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
10+ | €0.498 |
25+ | €0.462 |
50+ | €0.420 |
100+ | €0.404 |
224+ | €0.388 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG104-3V
Order Code4245926
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)-
Resonant Frequency2kHz
Supply Voltage Max3V
Transducer MountingThrough Hole
Drive Circuit-
Capacitance28000pF
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
- Piezo transducer (passive buzzer)
- Pin type installation
- ABS (Black) material
- Operation temperature range from -30 to 75°C
- Dimension is 22.00 x 11.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
-
Supply Voltage Max
3V
Drive Circuit
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
2kHz
Transducer Mounting
Through Hole
Capacitance
28000pF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005