Print Page
Image is for illustrative purposes only. Please refer to product description.
673 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.270 |
25+ | €1.070 |
50+ | €1.030 |
100+ | €0.988 |
250+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG106-HS
Order Code2215055
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)88dB
Resonant Frequency2.4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max18mA
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Product Overview
The KPEG106-HS is a black Piezo Audio Transducer with pin terminals. The buzzer is made of PC. It generates minimum 88dB SPL.
- -30 to +105°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
30V
Operating Current Max
18mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
2.4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006875