Print Page
Image is for illustrative purposes only. Please refer to product description.
2,294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
3+ | €0.924 |
5+ | €0.833 |
10+ | €0.804 |
20+ | €0.774 |
50+ | €0.702 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG110
Order Code1193641
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency4.1kHz
Operating Current Max12mA
Sound Level Distance10cm
Capacitance0.025µF
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG110 is a black Piezo Audio Transducer with wire terminals. The transducer is made of ABS. It generates minimum 90dB SPL.
- -30 to +105°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.1kHz
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
12mA
Capacitance
0.025µF
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022