Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 10+ | €1.840 |
| 50+ | €1.540 |
| 200+ | €1.260 |
| 400+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG131H-40L
Order Code4245932
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)100dB
Supply Voltage Max14VDC
Resonant Frequency3.2kHz
Operating Current Max70mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Wire type-self driver type installation
- 3.2K±500Hz frequency, 70mA driven by RE46C100 14VDC maximum current consumption
- 100dB at 30cm driven by RE46C100 14VDC minimum SPL
- PBT UL94V-0 (black) material
- Operation temperature range from -40 to 80°C
- Dimension is 39.00 x 7.60mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Resonant Frequency
3.2kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
14VDC
Operating Current Max
70mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
6VDC to 15VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005