Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.780 |
| 3+ | €6.300 |
| 5+ | €5.710 |
| 10+ | €5.270 |
| 20+ | €5.090 |
| 50+ | €4.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG637
Order Code1502705
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min9V
Sound Pressure Level (SPL)89dB
Supply Voltage Max48V
Resonant Frequency2.8kHz
Operating Current Max22mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance60cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 48VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG637 is an Audio Indicator with ABS case and quick disconnect tab terminals.
- Continuous/slow pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
9V
Supply Voltage Max
48V
Operating Current Max
22mA
Drive Circuit
-
Sound Level Distance
60cm
IP Rating
-
Operating Voltage Range
9VDC to 48VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
89dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027