Print Page
Image is for illustrative purposes only. Please refer to product description.
2,034 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.250 |
| 50+ | €1.040 |
| 100+ | €1.010 |
| 200+ | €0.970 |
| 320+ | €0.926 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205C
Order Code2215097
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4VDC
Tones-
Sound Pressure Level (SPL)94dBA
Supply Voltage Max7VDC
Resonant Frequency2.4kHz
Transducer MountingSurface Mount
Operating Current Max30mA
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KTG1205C is a Magnetic Buzzer with SMD terminal. The buzzer is made of PPS. It generates minimum 90dBA SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
7VDC
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
94dBA
Resonant Frequency
2.4kHz
Operating Current Max
30mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003801