Print Page
Image is for illustrative purposes only. Please refer to product description.
1,778 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.550 |
| 5+ | €0.449 |
| 10+ | €0.405 |
| 20+ | €0.391 |
| 40+ | €0.376 |
| 100+ | €0.341 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1212
Order Code2215082
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min6V
Sound Pressure Level (SPL)92dBA
Resonant Frequency-
Supply Voltage Max16V
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1212 is a Magnetic Buzzer with gold-plated pin terminal. The buzzer is made of PBT. It generates minimum 85dBA SPL.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
6V
Resonant Frequency
-
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
92dBA
Supply Voltage Max
16V
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002056