Print Page
35H-511-0100-OR2100001
Battery Disconnector Switch, Manual, Removable, Orange, Lever, 1 Poles, 500 A, 1 kVDC, Flange
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-511-0100-OR2100001
Order Code4378360
Product Range35H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €215.580 |
Price for:Each
Minimum: 1
Multiple: 1
€215.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-511-0100-OR2100001
Order Code4378360
Product Range35H Series
Technical Datasheet
Operating Voltage1kV
Contact Current Rating500A
Switch MountingFlange Mount
IP RatingIP67, IP6K9K
Product Range35H Series
SVHCLead (21-Jan-2025)
Product Overview
35H-511-0100-OR2100001 is a 500A battery disconnect switch.
- 1000VDC operating voltage
- 500A switch main contact current rating
- Orange operating handle colour
- M10 termination thread size
- Lever operating handle type
- Screw hole diameter is 8.9mm
- Operating temperature range from -40 to 85°C
- Number of auxiliary contact is 1
Technical Specifications
Operating Voltage
1kV
Switch Mounting
Flange Mount
Product Range
35H Series
Contact Current Rating
500A
IP Rating
IP67, IP6K9K
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435