Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKITRONIK
Manufacturer Part No4504
Order Code3021729
Accessory TypeMeArm Robot Raspberry Pi Kit-Orange
For Use WithRaspberry Pi
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Orange version of MeArm robot Raspberry Pi kit
- Designed to get children (and adults) learning about technology, engineering and programming
- Easy to build kit suitable for children aged 11 and above
- Comes with hex key, the only tool required for the build
- Built for the Raspberry Pi, arguably the best credit card sized commercial computer in the world
- It's a lot of fun
- Kit does not include a Raspberry Pi
- Kit requires assembly
Contents
Pack of plastic parts for the structure of the arm - orange, Socket head screws for easy assembling, Hex key, 4 metal gear servos, PCB for the Raspberry Pi with on-board Joysticks (Already Assembled).
Technical Specifications
Accessory Type
MeArm Robot Raspberry Pi Kit-Orange
Product Range
-
For Use With
Raspberry Pi
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412