Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5601B
Order Code2563845
Product RangeBBC micro:bit
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.950 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5601B
Order Code2563845
Product RangeBBC micro:bit
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEdge connector PCB and Edge connector pre-built
For Use WithMicro Bit Single Board Computers
Product RangeBBC micro:bit
SVHCNo SVHC (25-Jun-2025)
Product Overview
This breakout board allows you to connect additional circuits and hardware to the pins on the edge of the micro:bit. It provides access to a large number of processor pins allowing a lot of extra functionality to be added.
- Provides additional I/O lines, access to buttons A and B, LED matrix outputs and I2C bus
- 21 Pins broken out to a row of solderable pads
- PCB includes a prototyping area with 3V and 0V rows
- Labelled pins and clear straightforward documentation
- Supplied pre-built so no soldering required
- Dimensions (LxWxH): 60x40x12mm
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Edge connector PCB and Edge connector pre-built
Product Range
BBC micro:bit
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865