Print Page
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5609
Order Code2563850
Product Rangemicro:bit
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents4x Pan Head M3 Machine Screws, 1x Small Prototype Breadboard, 10x Jumper Wires Male to Male, 10x Jumper Wires Male to Female, 1x Perspex Mounting Plate, 1x Edge Connector Breakout Board for BBC micro:bit, 4x Self-adhesive Rubber Feet
For Use WithMicro Bit Single Board Computers
Product Rangemicro:bit
SVHCNo SVHC (21-Jan-2025)
Product Overview
This prototyping system for the micro:bit is a good introduction to making circuits and conducting experiments. It also gives access to the pins on the bottom of the micro:bit. The system uses the Edge Connector Breakout Board for micro:bit in conjunction with a small prototype breadboard, making it easy to connect additional components using the included jumper wires.
- No soldering is required
- Breaks out 21 pins from the micro:bit
- Run your own custom code from your BBC micro:bit to interact with external components
Notes
Note: Kit requires assembly
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
4x Pan Head M3 Machine Screws, 1x Small Prototype Breadboard, 10x Jumper Wires Male to Male, 10x Jumper Wires Male to Female, 1x Perspex Mounting Plate, 1x Edge Connector Breakout Board for BBC micro:bit, 4x Self-adhesive Rubber Feet
Product Range
micro:bit
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155