Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
Product Information
Product Overview
56102-B is a Kitronik MI:pro Protector blue case for the BBC micro:bit has been designed to work with both the original micro:bit V1 and the new micro:bit V2 and continues in the traditions of our earlier cases. The cases are designed to keep the micro:bit safe, fully useable, and to offer the freedom of not being tethered to a computer. The case is also supplied with a sticky fixer pad so that you can attach a battery holder to the rear of the case, such as can be found in our BBC micro:bit Starter Kit. When a battery holder is used, micro:bit projects can go wherever you go. Even with a battery holder attached, the case is still palm-sized and portable.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
- Full access to the A and B buttons on the BBC micro:bit
- Attach a battery cage to the rear of the case with the supplied sticky fixer
- Full access to pins and connections including the micro USB connector
- Clear case material shows the on-board LEDs in perfect clarity
- The case is compatible with versions 1 and 2 of the micro:bit
- When used in conjunction with a battery holder, micro:bit projects can be fully mobile
Contents
4 x M3 cheese head nylon machine screw, 1 x sticky fixer pad, 4 x M3 nylon full nut, Laser-cut parts (1 x back mounting plate, 2 x mid-layer parts, 1 x mid-layer plate, 1 x front plate).
Notes
BBC micro:bit is not included.
Technical Specifications
Pro Protector Case
-
BBC micro:bit V1 & V2
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate