Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
Product Information
Product Overview
56103 is a Kitronik MI:pro "Mountable" case for the BBC micro:bit V1 & V2. This case has been specifically designed with portability and expansion in mind and is compatible with both the original micro:bit V1 and the new micro:bit V2. This 'Mountable' case features two 'keyhole slot' style wall mounting points attached to the sides of the BBC micro:bit case. The clear casing allows the BBC micro:bit to be seen inside the case, allowing the on-board LED matrix to be clearly viewed. The case provides full access to the micro:bit pins, USB port and reset button.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
- Full access to the A and B buttons on the BBC micro:bit
- The mounting points allow you to fix micro:bit to a surface for sturdy and permanent installations
- Full access to pins and connections including the micro USB connector
Contents
4 x M3 cheese head nylon machine screw, 1 x front plate, 4 x M3 nylon full nut, 1 x back mounting plate, 2 x mid-layer plate.
Notes
BBC micro:bit is not included.
Technical Specifications
Pro Mountable Case
-
BBC micro:bit
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate