Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5642
Order Code3021717
Also Known AsGTIN UPC EAN: 0660902514335
Your Part Number
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5642
Order Code3021717
Also Known AsGTIN UPC EAN: 0660902514335
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSTOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for beginners and classroom coding projects, the STOP:bit is a purpose built and pre-assembled traffic light project for the micro:bit. Using the micro:bit as the control box you can create a simple and effective pedestrian crossing without any soldering or fiddly connections.
- Uses 3x 10mm LEDs on the P0, P1 and P2 IO pins
- micro:bit can be attached directly (via included screws)
- Custom MakeCode blocks are available for easy coding, making it suitable for younger students
- Power to the LED is supplied from the micro:bit connections
- Multiple kits can be combined and coordinated with the micro:bits radio module for larger projects
- Snap off base section forms a stable cross stand
- Traffic light stands at 120mm high, PCB thickness is 1.6mm
Contents
Traffic light board and screws
Notes
Note: micro:bit shown for illustration only, not included.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
STOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018