Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5647
Order Code3021724
Also Known AsGTIN UPC EAN: 0660902514557
Your Part Number
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.63 |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5647
Order Code3021724
Also Known AsGTIN UPC EAN: 0660902514557
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsProng Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A simple sensor board that can be mounted on the micro:bit to detect soil moisture level. Any moisture in the soil will conduct electricity that can be read as an analogue voltage by the micro:bit.
- To determine moisture, signal is brought out to Pin 1, ranging from 0V (dry) to 3V (wet)
- Powered by the micro:bit via USB or JST connections
- Simply screws onto the micro:bit or can be connected with crocodile clips
- Dimensions (HxWxD): 68x53x1.6mm
Contents
Sensor board only
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Prong Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011